1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Full HD webcam
USB A (USB 2.0)
3840 x 2160 Pixel
Clip mount
Black
57 mm
32 mm
110 mm
(W x H x D) 57 x 32 x 110 mm
202 g
Round
1.5 m
Cable
C13/C14 appliances
Yes
110°
yes
-20 - 70 °C
no
41 dB
yes
25,4 / 2,8 mm (1 / 2.8")
1
yes
yes
yes
5 V
8 MP
no
5 - 95 %
8 m
3840 x 2160 p
30 fps
yes
0.5 A
yes
User & Safety Instructions 3380057 Delock 96400 Full HD webcam Clip mount