![Delock Apple iPad/iPhone/iPod, Audio/phono Adapter [1x Apple Lightning - 1x Jack socket 3.5 mm] Adapter 10.5 cm-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/003383941PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
Audio adapter 8 Pin Lightning™ plug DAC 24 Bit/48 kHz Hi-Res to 3.5 mm 4 Pin jack socket 10.5 cm
- 0.105 m
- 3.5mm Male
- Lightning Female
- AWG cable size 26
- Black
Technical specifications
- Connection 1: 3.5mm
- Connection 2: Lightning
- Product type
Apple iPad/iPhone/iPod
- Connection type
Apple Lightning
Jack
- No. of A connectors
1 x
- Type A
Apple Lightning
- No. of B connections
1 x
- Type B
Jack socket 3.5 mm
- Cable length
10.5 cm
- Factory colour
Black
Transparent
- Connector version
straight
26
- Cable use
Apple iPad/iPhone/iPod
Audio/phono
- Version
Adapter
- Range of use
USB adapters
- Cable design
Round
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3383941 Delock Apple iPad/iPhone/iPod, Audio/phono Adapter [1x Apple Lightning - 1x Jack socket 3.5 mm] Adapter 10.5 cm
User & Safety Instructions
User & Safety Instructions 3383941 Delock Apple iPad/iPhone/iPod, Audio/phono Adapter [1x Apple Lightning - 1x Jack socket 3.5 mm] Adapter 10.5 cm
Description
5N PCOCC silver-plated cable
The silver-plated 5N PCOCC cable supports a higher transfer efficiency than copper and therefore offers the advantages of a very fast, crystal-clear signal transmission as well as a lower electrical resistance. The cable is also very flexible and durable. Silver-plated cables are particularly used for high-end audio and video applications.
This text is machine translated.
Features
- Connections:
- 1 x 8 Pin Apple Lightning™ connector
- 1 x 3.5 mm 4 pin jack socket
- C100 chipset
- Wire cross-section 26 AWG
- Loss-free digital-analogue audio-decoding chipset
- 24 bit / 48 kHz Hi-Res output capability
- 0% frequency range loss
- 98 dB noise reduction
- Length including connections: Approx. 10.5 cm
System requirements
- Device with free Lightning™ socket
Devices or headphones with a 3.5 mm 4 pin jack plug
![Delock Apple iPad/iPhone/iPod, Audio/phono Adapter [1x Apple Lightning - 1x Jack socket 3.5 mm] Adapter 10.5 cm-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/003383941PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
