
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AV Converter
HDMI
Toslink
RCA
Jack
1 x
HDMI socket
DC 5.5 mm socket
1 x
HDMI socket
Digital Audio (optical)
Jack socket 3.5 mm
RCA socket (phono)
3840 x 2160 Pixel
1 m
Black
Converter
AV
0.301 kg
Round
3840 x 2160 Pixel
Metal
1 A
100-240 V
yes
yes
yes
yes
3 Gbit/s
yes
61 x 71 x 21 mm
5 V
yes
1
1
yes
2.5 W
User & Safety Instructions 3380752 Delock AV Converter 62692 [ - ] 3840 x 2160 Pixel