
Highlights & Details
Cable holder with 5 feed-through self-adhesive BLK set 2 pieces
- Hallway cable holder 5 mm
- ABS Synthetic
- Black
- Self-adhesive
- 2 pieces(s)
Technical specifications
- Product type
Cable clips
- Dim
(Ø x H) 5 mm x 20 mm
- Max. bundle diameter
5 mm
- Material
Acrylonitrile butadiene styrene
- Mounting type
Self-adhesive
- Factory colour
Black
- Content
2 pc(s)
- Type
5 grommets
- Width
80 mm
- Height
20 mm
- (Ø)
5 mm
Documents & Downloads
Datasheet
Datasheet 3478102 Delock Cable clips Acrylonitrile butadiene styrene Black (Ø x H) 5 mm x 20 mm 2 pc(s) 18444
Datasheet 3478102 Delock Cable clips Acrylonitrile butadiene styrene Black (Ø x H) 5 mm x 20 mm 2 pc(s) 18444
User & Safety Instructions
User & Safety Instructions 3478102 Delock Cable clips Acrylonitrile butadiene styrene Black (Ø x H) 5 mm x 20 mm 2 pc(s) 18444
Description
Perfectly organized and widely applicable
The cable holder are compatible with all types of cables e.g. network cable, USB cable, HDMI cable, charging cable etc. Whether in the office or at home, the cables are always sorted properly and leave a clean overall impression. The cable holder is the perfect solution to keep order and to prevent cable mess.
This text is machine translated.
Scope of delivery
- 2x black













