
Highlights & Details
Cable holder and cable clip set 4 PCs
- Table/wall cable holder 6 mm
- Plastic
- Black, gray, white
- 4 pieces(s)
Technical specifications
- Product type
Cable clips
- Dim
(Ø x H) 35 mm x 12 mm
- Max. bundle diameter
5 mm
6 mm
- Material
Plastic
- Factory colour
Black
Grey
- Content
4 pc(s)
- Width
34 mm
- Height
12 mm
- Length
38 mm
- (Ø)
35 mm
Documents & Downloads
Datasheet
Datasheet 3478004 Delock Cable clips Plastic Black, Grey (Ø x H) 35 mm x 12 mm 4 pc(s) 18394
Datasheet 3478004 Delock Cable clips Plastic Black, Grey (Ø x H) 35 mm x 12 mm 4 pc(s) 18394
User & Safety Instructions
User & Safety Instructions 3478004 Delock Cable clips Plastic Black, Grey (Ø x H) 35 mm x 12 mm 4 pc(s) 18394
Description
This set by Delock contains two self-adhesive cable holders and two cable clips, in order to create an orderly cable management.
Cable holder with 3 guides
The flexible cable holders have 3 feed-throughs with space e.g. for USB cables, charging cables or audio cables. They are provided with an adhesive pad at the bottom and can easily be fixed on a smooth surface, such as a desk or a wall.
Cable clips
The cable clips can be used for bundling exposed cables and are suitable for Ideal while traveling e.g. for headphone cables, so that these can not be lost.
This text is machine translated.
Cable holder with 3 guides
The flexible cable holders have 3 feed-throughs with space e.g. for USB cables, charging cables or audio cables. They are provided with an adhesive pad at the bottom and can easily be fixed on a smooth surface, such as a desk or a wall.
Cable clips
The cable clips can be used for bundling exposed cables and are suitable for Ideal while traveling e.g. for headphone cables, so that these can not be lost.
This text is machine translated.
Scope of delivery
- 2 x cable holders
- Height approx. 16 mm.
- Diameter approx. 35 mm
- For cable diameters up to 5 mm
- Colour 1 x black, 1 x gray
- 2 x cable clip:
- Dim. (LxWxH): Approx. 38 x 34 x 12 mm
- For cable diameters up to 6 mm
- Colour: 1 x black, 1 x white












