
Highlights & Details
Cable holder clip 2 PCs white
- Table/wall cable holder 1.5 cm
- Plastic
- White
- Self-adhesive
- 2 pieces(s)
Technical specifications
- Product type
Cable clips
- Dim
(Ø x H) 15 mm x 21 mm
- Max. bundle diameter
15 mm
- Material
Plastic
- Mounting type
Self-adhesive
- Factory colour
White
- Content
2 pc(s)
- Features
Twofold
- Width
26 mm
- Height
21 mm
- Length
15 mm
- (Ø)
15 mm
Documents & Downloads
Datasheet
Datasheet 3478005 Delock Cable clips Plastic White Twofold (Ø x H) 15 mm x 21 mm 2 pc(s) 18395
Datasheet 3478005 Delock Cable clips Plastic White Twofold (Ø x H) 15 mm x 21 mm 2 pc(s) 18395
User & Safety Instructions
User & Safety Instructions 3478005 Delock Cable clips Plastic White Twofold (Ø x H) 15 mm x 21 mm 2 pc(s) 18395
Description
These cable mounts from Delock allow you to sort exposed cables properly and clearly.
Easy to use
The delivery includes adhesive pads, which can be attached to the bottom of the cable holders, in order to fasten them to a smooth surface, such as a desk or a wall.
Can be used for different cables
The clips have 2 grommets and can be used for example for TV cable, USB cable or network cable.
This text is machine translated.
Easy to use
The delivery includes adhesive pads, which can be attached to the bottom of the cable holders, in order to fasten them to a smooth surface, such as a desk or a wall.
Can be used for different cables
The clips have 2 grommets and can be used for example for TV cable, USB cable or network cable.
This text is machine translated.













