
Technical specifications
- Product type
Cable clips
- Dim
(L x W) 90 mm x 24 mm
- Material
Polyester
- Mounting type
Self-adhesive
- Factory colour
Black
- Content
10 pc(s)
- Features
Flexible
- Width
24 mm
- Length
90 mm
Documents & Downloads
Datasheet
Datasheet 3477973 Delock Cable clips Polyester Black Flexible (L x W) 90 mm x 24 mm 10 pc(s) 19582
Datasheet 3477973 Delock Cable clips Polyester Black Flexible (L x W) 90 mm x 24 mm 10 pc(s) 19582
User & Safety Instructions
User & Safety Instructions 3477973 Delock Cable clips Polyester Black Flexible (L x W) 90 mm x 24 mm 10 pc(s) 19582
Description
This mini hook-and-loop cable holder from Delock is suitable for the practical bundling and securing of cables.
Re-usable by hook and loop fastener
The cable holder can be attached quickly and easily released again by the Velcro fastener.
With adhesive surface
The existing adhesive surface makes it possible to fix the cable holder to the wall for example.
Perfectly organized and widely applicable
The Velcro-cable clamps are compatible with all types of cables e.g. network cables, USB cables, HDMI cables, charging cables, power cables etc. Whether in the office or at home the cables are always sorted properly and leave a clean overall impression. The Velcro-cable holder are the perfect solution to keep order and prevent a cable mess.
This text is machine translated.
Re-usable by hook and loop fastener
The cable holder can be attached quickly and easily released again by the Velcro fastener.
With adhesive surface
The existing adhesive surface makes it possible to fix the cable holder to the wall for example.
Perfectly organized and widely applicable
The Velcro-cable clamps are compatible with all types of cables e.g. network cables, USB cables, HDMI cables, charging cables, power cables etc. Whether in the office or at home the cables are always sorted properly and leave a clean overall impression. The Velcro-cable holder are the perfect solution to keep order and prevent a cable mess.
This text is machine translated.
Features
- Self-adhesive
- Length about 90 mm.
- Width approx.: 24 mm
- Velcro fastener for reuse
- Ambient temperature: -20 °C - 120 °C
- Colour, black














