
Highlights & Details
Cable holder with loop self-adhesive set 3 pieces
- Wall cable holder 2 cm
- Silicone
- Black, gray, white
- 3 pieces(s)
Technical specifications
- Product color: Black, gray, white
- Product type
Cable clips
- Dim
(L x W x H) 200 x 25 x 10 mm
- Max. bundle diameter
20 mm
- Material
Silicone
- Mounting type
Self-adhesive
- Factory colour
Black
- Content
1 Set
- Features
Flexible
- Width
25 mm
- Height
10 mm
- Length
200 mm
Documents & Downloads
Datasheet
Datasheet 3478006 Delock Cable clips Silicone Black Flexible (L x W x H) 200 x 25 x 10 mm 1 Set 18427
Datasheet 3478006 Delock Cable clips Silicone Black Flexible (L x W x H) 200 x 25 x 10 mm 1 Set 18427
User & Safety Instructions
User & Safety Instructions 3478006 Delock Cable clips Silicone Black Flexible (L x W x H) 200 x 25 x 10 mm 1 Set 18427
Description
These cable mounts from Delock allow you to sort exposed cables properly and clearly. They are self-adhesive and can be attached easily to any smooth surface, such as writing table or wall, and removed without leaving any residue.
With strap
With the help of the strap the cables can be bundled, so that they cannot be lost.
Perfectly organized and widely applicable
The cable holder are compatible with all types of cables e.g. network cable, USB cable, HDMI cable, charging cable etc. Whether in the office or at home, the cables are always sorted properly and leave a clean overall impression. The cable holder is the perfect solution to keep order and to prevent cable mess.
This text is machine translated.
With strap
With the help of the strap the cables can be bundled, so that they cannot be lost.
Perfectly organized and widely applicable
The cable holder are compatible with all types of cables e.g. network cable, USB cable, HDMI cable, charging cable etc. Whether in the office or at home, the cables are always sorted properly and leave a clean overall impression. The cable holder is the perfect solution to keep order and to prevent cable mess.
This text is machine translated.
Features
- Self-adhesive (3M adhesive pad)
- Quantity: 3 pieces per bag
- 1 x black
- 1 x white
- 1 x gray
- Strap for fastening to the cable bundle
- Bundle diameter: Max. 20 mm
- Material: Silicone
- Dim. (LxWxH): Approx. 200 x 25 x 10 mm












