
Highlights & Details
Cable holder with 5 feed-through self-adhesive / screw-able 6 pieces black
- Cable holder 5 mm
- Silicone
- Black
- Self-adhesive
- 1 pieces(s)
Technical specifications
- Product type
Cable clips
- Dim
(Ø x H) 5 mm x 23 mm
- Max. bundle diameter
5 mm
- Material
Silicone
- Mounting type
Self-adhesive
- Factory colour
Black
- Content
6 pc(s)
- Type
5 grommets
- Width
25 mm
- Height
23 mm
- Length
23 mm
- (Ø)
5 mm
Documents & Downloads
Datasheet
Datasheet 3478088 Delock Cable clips Silicone Black (Ø x H) 5 mm x 23 mm 6 pc(s) 18332
Datasheet 3478088 Delock Cable clips Silicone Black (Ø x H) 5 mm x 23 mm 6 pc(s) 18332
User & Safety Instructions
User & Safety Instructions 3478088 Delock Cable clips Silicone Black (Ø x H) 5 mm x 23 mm 6 pc(s) 18332
Description
These cable mounts from Delock allow you to sort exposed cables properly and clearly.
Easy to use
The cable holder is provided at the lower side with an adhesive tape and can thus be fixed easily on to any smooth surface, like study table or wall. The brackets can optionally be fixed with screws.
Can be used for different cables
The cable holder can be used for TV cable, power cable, USB cable or network cable.
This text is machine translated.
Easy to use
The cable holder is provided at the lower side with an adhesive tape and can thus be fixed easily on to any smooth surface, like study table or wall. The brackets can optionally be fixed with screws.
Can be used for different cables
The cable holder can be used for TV cable, power cable, USB cable or network cable.
This text is machine translated.













