
Highlights & Details
Cable holder self adhesive Combi Set 4 pieces black / white
- Table/wall cable holder 5 mm
- Silicone
- Black, White
- Self-adhesive
- 4 pieces(s)
Technical specifications
- Product color: Black, white
- Product type
Cable clips
- Dim
(L x W x H) 14 x 14 x 14 mm
- Max. bundle diameter
5 mm
- Material
Silicone
- Mounting type
Self-adhesive
- Factory colour
Black
White
- Content
1 Set
- Features
Flexible
- Width
14 mm
- Height
14 mm
- Length
14 mm
Documents & Downloads
Datasheet
Datasheet 3478098 Delock Cable clips Silicone Black, White Flexible (L x W x H) 14 x 14 x 14 mm 1 Set 18402
Datasheet 3478098 Delock Cable clips Silicone Black, White Flexible (L x W x H) 14 x 14 x 14 mm 1 Set 18402
User & Safety Instructions
User & Safety Instructions 3478098 Delock Cable clips Silicone Black, White Flexible (L x W x H) 14 x 14 x 14 mm 1 Set 18402
Description
Excellent flexibility and durability
The cable holders are made of elastic material which makes them very robust and flexible.
Can be used for different cables
The cable holder can be used for TV cable, power cable, USB cable or network cable.
This text is machine translated.
Scope of delivery
- 1 x cable holder with 3 grommets
- Dim. (LxWxH): Approx. 35 x 14 x 14 mm
- 1 x cable holder with 4 feed-through white
- Dim. (LxWxH): Approx. 63 x 14 x 14 mm
- 1 x cable holder with 6 feed-through white
- Dim. (LxWxH): Approx. 99 x 14 x 14 mm
- 1 x cable holder with 8 grommets black
- Dim. (LxWxH): Approx. 135 x 14 x 14 mm













