
Highlights & Details
Cable holder self-closing and self-adhesive 3 pieces black / white
- Table/wall cable holder 6 mm
- Silicone
- Black, White
- Self-adhesive
- 3 pieces(s)
Technical specifications
- Product color: Black, white
- Product type
Cable clips
- Dim
(L x W x H) 23 x 11 x 11 mm
- Max. bundle diameter
6 mm
- Material
Silicone
- Factory colour
Black
White
- Content
1 Set
- Type
Self sealing
- Width
11 mm
- Height
11 mm
- Length
23 mm
Documents & Downloads
Datasheet
Datasheet 3478099 Delock Cable clips Silicone Black, White (L x W x H) 23 x 11 x 11 mm 1 Set 18404
Datasheet 3478099 Delock Cable clips Silicone Black, White (L x W x H) 23 x 11 x 11 mm 1 Set 18404
User & Safety Instructions
User & Safety Instructions 3478099 Delock Cable clips Silicone Black, White (L x W x H) 23 x 11 x 11 mm 1 Set 18404
Description
These cable mounts from Delock allow you to sort exposed cables properly and clearly. They are self-adhesive and can be fixed easily to any smooth surface, such as writing table or wall.
Self sealing
The cable holder locks automatically after inserting the cable.
Can be used for different cables
The cable holder can be used for TV cable, power cable, USB cable or network cable.
This text is machine translated.
Self sealing
The cable holder locks automatically after inserting the cable.
Can be used for different cables
The cable holder can be used for TV cable, power cable, USB cable or network cable.
This text is machine translated.
Scope of delivery
- 3 pieces.













