
Highlights & Details
Cable holder with 3 feed-through self adhesive set 3 pieces
- Wall cable holder 1.5 cm
- Silicone
- Black, gray, white
- Self-adhesive
- 3 pieces(s)
Technical specifications
- Product type
Cable clips
- Dim
(Ø x H) 8 mm x 2.8 cm
- Max. bundle diameter
8 mm
15 mm
- Material
Silicone
- Mounting type
Self-adhesive
- Factory colour
White
Grey
Black
- Content
1 Set
- Type
3 grommets
- Width
10.3 cm
- Height
2.8 cm
- Length
1.5 cm
- (Ø)
8 mm
Documents & Downloads
Datasheet
Datasheet 3478101 Delock Cable clips Silicone White, Grey, Black (Ø x H) 8 mm x 2.8 cm 1 Set 18443
Datasheet 3478101 Delock Cable clips Silicone White, Grey, Black (Ø x H) 8 mm x 2.8 cm 1 Set 18443
User & Safety Instructions
User & Safety Instructions 3478101 Delock Cable clips Silicone White, Grey, Black (Ø x H) 8 mm x 2.8 cm 1 Set 18443
Description
These cable mounts from Delock allow you to sort exposed cables properly and clearly. They are self-adhesive and can be attached easily to any smooth surface, such as writing table or wall, and removed without leaving any residue. Cables can be run either on the two sides or on the top.
Perfectly organized and widely applicable
The cable holder are compatible with all types of cables e.g. network cable, USB cable, HDMI cable, charging cable etc. Whether in the office or at home, the cables are always sorted properly and leave a clean overall impression. The cable holder is the perfect solution to keep order and to prevent cable mess.
This text is machine translated.
Perfectly organized and widely applicable
The cable holder are compatible with all types of cables e.g. network cable, USB cable, HDMI cable, charging cable etc. Whether in the office or at home, the cables are always sorted properly and leave a clean overall impression. The cable holder is the perfect solution to keep order and to prevent cable mess.
This text is machine translated.
Scope of delivery
- 1 x black
- 1 x white
- 1 x gray













