
Highlights & Details
Cable holder set 6 PCs
- Universal cable holder 6.5 mm
- Thermoplastic (TPR)
- Black/Grey
- Self-adhesive
Technical specifications
- Product type
Cable clips
- Dim
(W x H) 29 mm x 15 mm
- Max. bundle diameter
6.5 mm
- Material
Thermoplastic
- Type
Circular
- Mounting type
Self-adhesive
- Factory colour
Black
Grey
- Content
1 Set
- Width
29 mm
- Height
15 mm
Documents & Downloads
Datasheet
Datasheet 3478008 Delock Cable clips Thermoplastic Black, Grey (W x H) 29 mm x 15 mm 1 Set 18452
Datasheet 3478008 Delock Cable clips Thermoplastic Black, Grey (W x H) 29 mm x 15 mm 1 Set 18452
User & Safety Instructions
User & Safety Instructions 3478008 Delock Cable clips Thermoplastic Black, Grey (W x H) 29 mm x 15 mm 1 Set 18452
Description
This cable holder by Delock enables a clear and orderly sorting of exposed cables. It is self-adhesive and can be attached easily to any smooth surface, such as writing table or wall, and removed without leaving any residue. With its small round design, the cable holder fits inconspicuously into any space.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 3 x black
- 3 x gray

















