
Highlights & Details
Cable holder with 2 feed-through self adhesive set 6 pieces black
- Table/wall cable holder 6 mm
- Thermoplastic (TPR)
- Black
- Self-adhesive
- 6 pieces(s)
Technical specifications
- Product type
Cable clips
- Dim
(Ø x H) 6 mm x 15 mm
- Max. bundle diameter
6 mm
- Material
Thermoplastic
- Type
Circular
- Mounting type
Self-adhesive
- Factory colour
Black
- Content
6 pc(s)
- Type
2 grommets
- Width
29 mm
- Height
15 mm
- (Ø)
6 mm
Documents & Downloads
Datasheet
Datasheet 3478092 Delock Cable clips Thermoplastic Black (Ø x H) 6 mm x 15 mm 6 pc(s) 18344
Datasheet 3478092 Delock Cable clips Thermoplastic Black (Ø x H) 6 mm x 15 mm 6 pc(s) 18344
User & Safety Instructions
User & Safety Instructions 3478092 Delock Cable clips Thermoplastic Black (Ø x H) 6 mm x 15 mm 6 pc(s) 18344
Description
This cable holder by Delock enables a clear and orderly sorting of exposed cables. It is self-adhesive and can be attached easily to any smooth surface, such as writing table or wall. With its small round design, the cable holder fits inconspicuously into any space.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 6 x black












