
Highlights & Details
CABLEHOLDER mini self-adhesive set 10 pieces black
- Table/wall cable holder 3 mm
- Thermoplastic (TPR)
- Black
- Self-adhesive
- 10 pieces(s)
Technical specifications
- Product type
Cable clips
- Dim
(W x H) 15 mm x 10 mm
- Max. bundle diameter
3 mm
- Material
Thermoplastic
- Type
Circular
- Mounting type
Self-adhesive
- Factory colour
Black
- Content
10 pc(s)
- Width
15 mm
- Height
10 mm
Documents & Downloads
Datasheet
Datasheet 3478002 Delock Cable clips Thermoplastic Black (W x H) 15 mm x 10 mm 10 pc(s) 18343
Datasheet 3478002 Delock Cable clips Thermoplastic Black (W x H) 15 mm x 10 mm 10 pc(s) 18343
User & Safety Instructions
User & Safety Instructions 3478002 Delock Cable clips Thermoplastic Black (W x H) 15 mm x 10 mm 10 pc(s) 18343
Description
This cable holder by Delock enables a clear and orderly sorting of exposed cables. It is self-adhesive and can be attached easily to any smooth surface, such as writing table or wall. With its small round design, the cable holder fits inconspicuously into any space.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 10 pieces












