
Highlights & Details
Cable holder trapezoidal self-adhesive Combi set 10 piece black / white
- Table/wall cable holder 5 mm
- Thermoplastic (TPR)
- Black, White
- Self-adhesive
- 10 pieces(s)
Technical specifications
- Product type
Cable clips
- Dim
(Ø x H) 5 mm x 10 mm
- Max. bundle diameter
5 mm
- Material
Thermoplastic
- Mounting type
Self-adhesive
- Factory colour
Black
White
- Content
10 pc(s)
- Features
Flexible
- Type
2 grommets
4 grommets
6 grommets
8 grommets
- Width
20 mm
- Height
10 mm
- (Ø)
5 mm
Documents & Downloads
Datasheet
Datasheet 3478096 Delock Cable clips Thermoplastic Black, White Flexible (Ø x H) 5 mm x 10 mm 10 pc(s) 18400
Datasheet 3478096 Delock Cable clips Thermoplastic Black, White Flexible (Ø x H) 5 mm x 10 mm 10 pc(s) 18400
User & Safety Instructions
User & Safety Instructions 3478096 Delock Cable clips Thermoplastic Black, White Flexible (Ø x H) 5 mm x 10 mm 10 pc(s) 18400
Description
Excellent flexibility and durability
The cable holders are made of elastic material which makes them very robust and flexible.
Can be used for different cables
The cable holder can be used for TV cable, power cable, USB cable or network cable.
This text is machine translated.
Scope of delivery
- 4 x cable holder mini black
- Dim. (LxWxH): Approx. 23 x 20 x 10 mm
- 3 x cable holder with 2 feed-through white
- Dim. (LxWxH): Approx. 36 x 20 x 10 mm
- 1 x cable holder with 4 feed-through white
- Dim. (LxWxH): Approx. 63 x 20 x 10 mm
- 1 x cable holder with 6 grommets black
- Dim. (LxWxH): Approx. 90 x 20 x 10 mm
- 1 x cable holder with 8 grommets black
- Dim. (LxWxH): Approx. 118 x 20 x 10 mm













