
Highlights & Details
Cable holder triangle set 2 PCs
- Cable holder 6 mm
- Thermoplastic (TPR)
- Grey, white
- Self-adhesive
- 2 pieces(s)
Technical specifications
- Product type
Cable clips
- Dim
(L x W x H) 22 x 22 x 30 mm
- Max. bundle diameter
6 mm
- Material
Thermoplastic
- Factory colour
Grey
White
- Content
1 Set
- Width
22 mm
- Height
30 mm
- Length
22 mm
Documents & Downloads
Datasheet
Datasheet 3477997 Delock Cable clips Thermoplastic Grey, White (L x W x H) 22 x 22 x 30 mm 1 Set 18328
Datasheet 3477997 Delock Cable clips Thermoplastic Grey, White (L x W x H) 22 x 22 x 30 mm 1 Set 18328
User & Safety Instructions
User & Safety Instructions 3477997 Delock Cable clips Thermoplastic Grey, White (L x W x H) 22 x 22 x 30 mm 1 Set 18328
Description
These cable mounts from Delock allow you to sort exposed cables properly and clearly. They are self-adhesive and can be fixed easily to any smooth surface, such as writing table or wall.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x white
- 1 x gray















