
Highlights & Details
Cable holder self-adhesive with 3 feed-throughs (1 x flat cables and 2 x round cables) 2 pieces white
- Desk/bench cable holder 8 mm
- Thermoplastic (TPR)
- White
- Self-adhesive
- 2 pieces(s)
Technical specifications
- Cable dimensions for flat cable approx. 15.0 x 0.6 mm
- Product type
Cable clips
- Dim
(W x H) 40 mm x 12 mm
- Max. bundle diameter
3 mm
- Material
Thermoplastic
- Mounting type
Self-adhesive
- Factory colour
White
- Content
1 Set
- Width
40 mm
- Height
12 mm
Documents & Downloads
Datasheet
Datasheet 3478097 Delock Cable clips Thermoplastic White (W x H) 40 mm x 12 mm 1 Set 18401
Datasheet 3478097 Delock Cable clips Thermoplastic White (W x H) 40 mm x 12 mm 1 Set 18401
User & Safety Instructions
User & Safety Instructions 3478097 Delock Cable clips Thermoplastic White (W x H) 40 mm x 12 mm 1 Set 18401
Description
These cable mounts from Delock allow you to sort exposed cables properly and clearly. They are self-adhesive and can be fixed easily to any smooth surface, such as writing table or wall.
Suitable for round and flat cables
The special feature of the cable holder is that round and flat cables can be fed through at the same time.
Can be used for different cables
The cable holder can be used for TV cable, power cable, USB cable or network cable.
This text is machine translated.
Suitable for round and flat cables
The special feature of the cable holder is that round and flat cables can be fed through at the same time.
Can be used for different cables
The cable holder can be used for TV cable, power cable, USB cable or network cable.
This text is machine translated.
Scope of delivery
- 2 pieces.














