
Number
Highlights & Details
Delock MHL adapter [HDMI socket => USB 2.0 plug A]
- Converts the HDMI plug in a USB plug
- Supports all MHL versions
- Only for passive MHL cable without additional power connection
Technical specifications
- Product type
Cell phone Adapter
- Connection type
USB
- No. of A connectors
1 x
- Type A
HDMI socket
- No. of B connections
1 x
- Type B
USB 2.0 connector A
- Cable length
0.017 m
- Factory colour
Black
- Connector version
straight
- Cable use
Cell phone
- Version
Adapter
- Range of use
USB adapters
- Cable design
Round
- Height
6.8 mm
- Length
23.4 mm
- Width
16.6 mm
- Type
MHL adapter;
- Weight
0.016
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1433103 Delock Cell phone Adapter [1x HDMI socket - 1x USB 2.0 connector A] DeLOCK - Lade-/ Datenadapter - USB (M) bis HDMI (W)
User & Safety Instructions
User & Safety Instructions 1433103 Delock Cell phone Adapter [1x HDMI socket - 1x USB 2.0 connector A] DeLOCK - Lade-/ Datenadapter - USB (M) bis HDMI (W)
Description
This text is machine translated.

