
Technical specifications
- Product type
Current Cable extension
- Connection type
USB
- No. of A connectors
1 x
- Type A
ATX power socket 4-pin
- No. of B connections
1 x
- Type B
ATX power plug 4-pin
- Cable length
50 cm
- Factory colour
Multicolour
18 AWG
- Cable use
Current
- Version
Cable extension
- Cable design
Round
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3378855 Delock Current Cable extension [1x ATX power socket 4-pin - 1x ATX power plug 4-pin] 50 cm Multicolour
User & Safety Instructions
User & Safety Instructions 3378855 Delock Current Cable extension [1x ATX power socket 4-pin - 1x ATX power plug 4-pin] 50 cm Multicolour
Description
Description
This cable by Delock extends the connection between a P4-connection of a power supply unit and a P4-power connection of a mainboard.
Technical data
Connections:
1 x P4 4-pin plug >
1 x P4 4 pin socket
Voltage: 12 V
Wire cross-section 18 AWG
Length including connections: Approx. 50 cm
System requirements
A free P4 port
Package contents
Power Cables
Packaging
Resealable bag
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



