
Delock DeLOCK Dust Cover for SFP - Schutzumschlag - Schwarz (Packung mit 10) Delock DeLOCK Dust Cover for SFP - Schutzum
Delock DeLOCK Dust Cover for SFP - Schutzumschlag - Schwarz (Packung mit 10) N/A 64021 Plug Black 1 pc(s)
Technical specifications
- Packaging type
Package
- Type
DeLOCK Dust Cover for SFP - Schutzumschlag - Schwarz (Packung mit 10)
- Product type
RJ45 connector
- Connector type
Plug
Cable
- Weight
0.01
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Polyethylene
- Material
Polyethylene (PE)
- Width
14.4 cm
- Height
0.98 cm
- Length
1.5 cm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
- Quantity per pack
10 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3381216 Delock DeLOCK Dust Cover for SFP - Schutzumschlag - Schwarz (Packung mit 10) Delock DeLOCK Dust Cover for SFP - Schutzum
User & Safety Instructions
User & Safety Instructions 3381216 Delock DeLOCK Dust Cover for SFP - Schutzumschlag - Schwarz (Packung mit 10) Delock DeLOCK Dust Cover for SFP - Schutzum
Description
This text is machine translated.
Features
- Dust protection connector for SFP shaft
- With hand grip
- Material: PE.
- Colour, black
- Dim. (LxWxH): Approx. 15.0 x 14.4 x 9.8 mm

