
Delock Delock - Netzwerkanschluss - RJ-45 (M) - S/FTP - CAT 6a/7 (Packung mit 25) N/A 66903 RJ45 plug enclosure Black 1 pc(s)
Highlights & Details
- RJ-45 Male straight
- Black, Metallic
- Polycarbonate (PC)
- Cat6a S/FTP (S-STP)
- 25 pieces(s)
Technical specifications
- Product color: Black, metallic
- Material: Polycarbonate (PC)
- Packaging type
Box
- Type
Delock - Netzwerkanschluss - RJ-45 (M) - S/FTP - CAT 6a/7 (Packung mit 25)
- Product type
RJ45 connector
- Connector type
RJ45 plug enclosure
Cable
- Connector standard
RJ45
- AWG max.
23
- AWG (min.)
22
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.146
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Gold plated
- Material
Polycarbonate (PC)
- Width
15 mm
- Height
11.7 mm
- Cable design
Round
- Version
Cable
- Depth
22.5 mm
- Cable use
C13/C14 appliances
- UKCA
yes
- Quantity per pack
25 Stück(e)
- Cable protector
yes
Documents & Downloads
Datasheet
Datasheet 3381897 Delock Delock - Netzwerkanschluss - RJ-45 (M) - S/FTP - CAT 6a/7 (Packung mit 25) Delock Delock - Netzwerkanschluss - RJ
User & Safety Instructions
User & Safety Instructions 3381897 Delock Delock - Netzwerkanschluss - RJ-45 (M) - S/FTP - CAT 6a/7 (Packung mit 25) Delock Delock - Netzwerkanschluss - RJ
Description
With thread help and anti-kink sleeve
With the included thread help the RJ45 plug can be mounted easily and the anti-kink protection protects the cable end against abrasion and prevents strong tensile loads at the cable.
This text is machine translated.
Features
- RJ45 plug with strain relief
- Suitable for CAT.6A and CAT.7 round cables up to 8 mm
- Wire diameter: Approx. 1.5 mm
- For solid and bunched conductors (23 - 22 AWG)
- Shielded (S/FTP)
- 3-point contact
- Gold coated contacts: 1.27 UM / 50 u″
- PC case material
- Dim. (LxWxH): Approx. 22.5 x 15.0 x 11.7 mm




