
Delock DisplayPort Adapter DisplayPort plug, DisplayPort socket Black 66297 8K UHD, gold plated connectors DisplayPort c
Technical specifications
- Connection1 Form factor: Right
- Connection2 Form factor: Straight
- Data transfer rate 32.4 Gbps
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Adapter
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort socket
- DisplayPort version
DisplayPort 1.4
- Connector version
angled
- Resolutions (max.)
UHD 8K @ 60 Hz
- Video resolution
7680 x 4320 Pixel
- Max. frequency
60 Hz
- Transfer rate (max.)
32.4 GBit/s
- Factory colour
Black
- Cable features
8K UHD
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Depth
30.3 mm
- Height
12 mm
- Width
31.6 mm
- Display resolution
7680 x 4320 Pixel
- Frame rate
60 Hz
- UKCA
yes
- Quantity per pack
1 Stück(e)
- HDCP
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3380723 Delock DisplayPort Adapter DisplayPort plug, DisplayPort socket Black 66297 8K UHD, gold plated connectors DisplayPort c
Description
This text is machine translated.
Features
- Connections:
- 1 x DisplayPort connector >
- 1 x DisplayPort socket
- DisplayPort 1.4 specification
- Downwards compatible to DisplayPort 1.3, 1.2 and 1.1
- Pin 20 connected (supports 3.3 V)
- Gold-plated contacts
- Data transfer rate of up to 32.4 GB/s.
- Resolution up to:
- Monitor with DSC support 7680 x 4320 @ 60 Hz
- Monitor without DSC support: 7680 x 4320 @ 30 Hz
- (Depending on the system and the connected hardware)
- Supports Display Stream Compression 1.2 (DSC)
- Supports HDR
- Supports HDCP 1.4 and 2.2
- Dim. (LxWxH): Approx. 30.3 x 31.6 x 12.0 mm
- Colour, black
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




