
Technical specifications
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Data transfer rate 32.4 Gbps
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
- DisplayPort version
DisplayPort 1.4
- Connector version
straight
- Resolutions (max.)
UHD 8K @ 60 Hz
- Video resolution
7680 x 4320 Pixel
- Max. frequency
144 Hz
- Cable length
100 m
- Factory colour
Black
- Cable features
8K UHD
gold plated connectors
Halogen-free
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
FO/Cu hybrid
- Display resolution
7680 x 4320 Pixel
- Frame rate
144 Hz
- Wireless charging
No
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
- HDCP
yes
- Cable diameter
5.4 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3379207 Delock DisplayPort Cable DisplayPort plug 100 m Black 84143 8K UHD, gold plated connectors, Halogen-free DisplayPort cab
Description
This text is machine translated.
Features
- Connections:
- 2 x DisplayPort connector
- Active optical cable: Fiber/copper hybrid cable
- DisplayPort 1.4 specification
- Downwards compatible to DisplayPort 1.3, 1.2 and 1.1
- Specified signal direction
- Transmission of audio and video signals
- Data transfer rate up to 32.4 Gbps
- Maximum resolution (depending on system and connected hardware):
- 7680 x 4320 @ 60 Hz
- 3840 x 2160 @ 144 Hz
- Supports HDR (High Dynamic Range)
- Supports HDCP 1.4 and 2.2
- Cable diameter: Approx. 5.4 mm
- Minimum bend radius: Approx. 20 mm
- LS0H (halogen-free)
- Gold-plated contacts
- Operating temperature: -40°C to 70°C
- Colour, black
- Length including connections: Approx. 100 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




