
Technical specifications
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Maximum resolution 15360 x 8640 pixel
- Data transfer rate 40 Gbps
- Cable type: Round cable
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
- DisplayPort version
DisplayPort 2.1
- Connector version
straight
- Video resolution
15360 × 8460 Pixel
- Max. frequency
240 Hz
- Cable length
2 m
- Factory colour
Black
Silver
- Cable features
16K UHD
gold plated connectors
triple shielding
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30 AWG
- Frame rate
240 Hz
- UKCA
yes
- Number of shielding layers
3
- Quantity per pack
1 Stück(e)
- Channels quantity
32 Kanäle
- Magnetically shielded
yes
- Display Stream Compression (DSC)
yes
- HDCP
yes
- Cable diameter
6 mm
- Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3380575 Delock DisplayPort Cable DisplayPort plug 2 m Black, Silver 80634 16K UHD, gold plated connectors, triple shielding Disp
Description
16K resolution and HDR support
The cable supports with DSC support a maximum resolution up to 16K @ 60 Hz (15360 x 8640 pixels).
HDR support ensures realistic colors with impressive depth and optimum image brightness and contrast are reproduced.
Classic metal housing and fabric jacket
The cable is attractive due to its elegant metal casing on the plugs and the fabric casing around the cable jacket."
This text is machine translated.
Features
- Connections:
- 2 x DisplayPort connector
- DisplayPort 2.1 specification
- Downwards compatible to DisplayPort 1.4, 1.3, 1.2 and 1.1
- Pin 20 is not connected
- Connections with metal housing
- Cable with textile sheathing
- Wire cross-section 30 AWG
- Cable diameter: Approx. 6 mm
- Copper wire
- Triple shielded cable
- Gold-plated contacts
- Connector finishing: Gold-plated
- Transmission of audio and video signals
- Data transfer rate up to 40 Gbps
- Resolution up to:
- Monitor with DSC support:
- 15360 x 8640 @ 60 Hz
- 7680 x 4320 @ 120 Hz
- 3840 x 2160 @ 240 Hz
- Monitor without DSC support:
- 15360 x 8640 @ 30 Hz
- 7680 x 4320 @ 60 Hz
- 3840 x 2160 @ 144 Hz
- (Depending on the system and the connected hardware)
- Supports Display Stream Compression 1.2a (DSC)
- Supports HDR10 and HDR10+
- Supports HDCP 1.4 and 2.3
- Supports UHBR 10 (10 Gbps/Lane) data transfer rate
- Up to 32 audio channels for speakers
- Up to 1536 kHz audio scanning rate
- Supports color sampling in the formats 4:4:4, 4:2:2 and 4:2:0
- Colour: Black / silver
- Length including connections: Approx. 2 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






