
Technical specifications
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Data transfer rate 54 Gbps
- Cable type: Round cable
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
- DisplayPort version
DisplayPort 2.0
- Connector version
straight
- Video resolution
10240 x 4320 Pixel
- Max. frequency
60 Hz
- Cable length
3 m
- Factory colour
Black
- Cable features
10K UHD
gold plated connectors
triple shielding
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28 AWG
- Display resolution
10240 x 4320 Pixel
- Frame rate
60 Hz
- UKCA
yes
- Number of shielding layers
3
- Display Stream Compression (DSC)
yes
- HDCP
yes
- Cable diameter
7 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3379237 Delock DisplayPort Cable DisplayPort plug 3 m Black 80263 10K UHD, gold plated connectors, triple shielding DisplayPort
Description
10K resolution and HDR support
By supporting a maximum bandwidth of 54 Gbps, content with a resolution of up to 10K (10240 x 4320 @ 60 Hz) can be played back.
HDR support ensures realistic colors with impressive depth and optimum image brightness and contrast are reproduced.
This text is machine translated.
Features
- Connections:
- 1 x DisplayPort connector >
- 1 x DisplayPort connector
- DisplayPort 2.0 specification
- Downwards compatible to DisplayPort 1.4, 1.3, 1.2 and 1.1
- Pin 20 is not connected
- Wire cross-section 28 AWG
- Cable diameter: Approx. 7 mm
- Copper wire
- Triple shielded cable
- Gold-plated contacts
- Connector finishing: Gold-plated
- Transmission of audio and video signals
- Data transfer rate up to 54 Gbps
- Resolution up to:
- Monitor with DSC support:
- 10240 x 4320 @ 60 Hz
- Monitor without DSC support:
- 10240 x 4320 @ 30 Hz
- (Depending on the system and the connected hardware)
- Supports Display Stream Compression 1.2a (DSC)
- Supports HDR10
- Supports HDCP 1.4 and 2.3
- Supports UHBR 13.5 (13.5 Gbps/Lane) data transfer rate
- Up to 32 audio channels for speakers
- Up to 1536 kHz audio scanning rate
- Supports color sampling in the formats 4:4:4, 4:2:2 and 4:2:0
- Colour, black
- Length including connections: Approx. 3 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





