
Technical specifications
- Data transfer rate 32.4 Gbps
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
- DisplayPort version
DisplayPort 1.4
- Connector version
straight
- Video resolution
7680 x 4320 Pixel
- Max. frequency
240 Hz
- Cable length
3 m
- Factory colour
Black
- Cable features
gold plated connectors
twisted
triple shielding
4K UHD
8K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28 AWG
- Display resolution
7680 x 4320 Pixel
- UKCA
yes
- Number of shielding layers
3
- Quantity per pack
1 Stück(e)
- HDCP
yes
- Cable diameter
7.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378946 Delock DisplayPort Cable DisplayPort plug 3 m Black 85661 gold plated connectors, twisted, triple shielding, 4K UHD, 8K
Description
This text is machine translated.
Features
- Connections:
- 1 x DisplayPort 20-pin plug >
- 1 x DisplayPort 20-pin plug
- DisplayPort 1.4 specification
- Downwards compatible to DisplayPort 1.3, 1.2 and 1.1
- DisplayPort® DP 8K certified cable
- Pin 20 not connected
- Wire cross-section 28 AWG
- Cable diameter: Approx. 7.5 mm
- Copper wire
- Triple shielded cable
- Gold-plated contacts
- Transmission of audio and video signals
- Data transfer rate of up to 32.4 GB/s.
- Resolution up to:
- Monitor with DSC support:
- 7680 x 4320 @ 60 Hz
- 5120 x 2880 @ 120 Hz
- 3840 x 2160 @ 240 Hz
- Monitor without DSC support:
- 7680 x 4320 @ 30 Hz
- 5120 x 2880 @ 60 Hz
- 3840 x 2160 @ 120 Hz
- (Depending on the system and the connected hardware)
- Supports Display Stream Compression 1.2 (DSC)
- Supports HDR
- Supports HDCP 1.4 and 2.2
- Supports HBR3 (8.1 GB/s) data transfer rate
- Up to 32 audio channels for speakers
- Up to 1536 kHz audio scanning rate
- Supports color sampling in the formats 4:4:4, 4:2:2 and 4:2:0
- Colour, black
- Length including connections (L): Approx. 3 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







