
Delock DisplayPort Cable DisplayPort plug 50 cm Black 85506 gold plated connectors, twisted, triple shielding, 4K UHD Di
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
50 cm
- Factory colour
Black
- Cable features
gold plated connectors
twisted
triple shielding
4K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28 AWG
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3378885 Delock DisplayPort Cable DisplayPort plug 50 cm Black 85506 gold plated connectors, twisted, triple shielding, 4K UHD Di
User & Safety Instructions
User & Safety Instructions 3378885 Delock DisplayPort Cable DisplayPort plug 50 cm Black 85506 gold plated connectors, twisted, triple shielding, 4K UHD Di
Description
Description
This display port cable by Delock is used to connect devices with DisplayPort interfaces, such as monitors, projectors or TV sets, to a PC or a notebook. The triple shielded cable supports a resolution up to Ultra HD (4K @ 60 Hz) and is backward compatible with Full-HD 1080p.
Technical data
Connections:
1 x DisplayPort 20-pin plug >
1 x DisplayPort 20-pin plug
DisplayPort 1.2 specification
Pin 20 is not connected
Wire cross-section 28 AWG
Cable diameter: Approx. 7.3 mm
Copper wire
Triple shielded cable
Contacts with gold plating
Transmission of audio and video signals
Data transfer rate of up to 21.6 GB/s.
Resolution up to 3840 x 2160 @ 60 Hz
(Depending on the system and the connected hardware)
Colour, black
Length including connections: Approx. 0.5 m.
System requirements
A free DisplayPort interface
Package contents
Display port cable
Packaging
Resealable bag
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




