
Delock DisplayPort Cable DisplayPort plug 7 m Black 84860 triple shielding, gold plated connectors, 4K UHD DisplayPort c
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
7 m
- Factory colour
Black
- Cable features
triple shielding
gold plated connectors
4K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28 AWG Stromleitung
30 AWG Datenleitung
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3378857 Delock DisplayPort Cable DisplayPort plug 7 m Black 84860 triple shielding, gold plated connectors, 4K UHD DisplayPort c
User & Safety Instructions
User & Safety Instructions 3378857 Delock DisplayPort Cable DisplayPort plug 7 m Black 84860 triple shielding, gold plated connectors, 4K UHD DisplayPort c
Description
Description
This display port cable by Delock is used to connect devices with DisplayPort interfaces, such as monitors, projectors or TV sets, to a PC or a notebook. The triple shielded cable supports a resolution up to Ultra HD (4K @ 60 Hz) and is backward compatible with Full-HD 1080p.
Technical data
Connections:
1 x DisplayPort 20-pin plug >
1 x DisplayPort 20-pin plug
DisplayPort 1.2 specification
Pin 20 is not connected
Wire cross-section:
28 AWG power line
30 AWG Data cable
Cable diameter: Approx. 7.3 mm
Copper wire
Triple shielded cable
Contacts with gold plating
Transmission of audio and video signals
Data transfer rate of up to 21.6 GB/s.
Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected one
Hardware)
Colour, black
Length including connections: Approx. 7 m.
System requirements
A free DisplayPort interface
Package contents
Display port cable
Packaging
Resealable bag
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




