
Delock DisplayPort Cable DisplayPort plug, DisplayPort plug 5.00 m Anthracite 82773 DisplayPort cable
EAN:
Part number:
Item no:
Highlights & Details
Cable DisplayPort 1.2 plug-DisplayPort plug 4K 60 Hz 5 m Premium
- DisplayPort 1.2 specification
- Transfer of audio and video signals
- Data transfer rate up to 21.6 GB/s
- Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected hardware)
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Connector version
straight
- Video resolution
3840 x 2160 Pixel
- Cable length
5.00 m
- Factory colour
Anthracite
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1880919 Delock DisplayPort Cable DisplayPort plug, DisplayPort plug 5.00 m Anthracite 82773 DisplayPort cable
User & Safety Instructions
User & Safety Instructions 1880919 Delock DisplayPort Cable DisplayPort plug, DisplayPort plug 5.00 m Anthracite 82773 DisplayPort cable
Description
This Display port cable by Delock for connection of devices with DisplayPort interface, such as Screens, projectors or TV devices to a PC or a laptop. The three-shielded cable supports a resolution up to Ultra HD (4K@60Hz) and is backward compatible with full-HD 1080p.
This text is machine translated.
This text is machine translated.
Features
- Pin 20 is not connected
- Wire cross-section: 28 AWG
- Cable diameter: approx. 7.3 mm
- Copper wire
- Triple shielded cable
- With braided shielding.
- Contacts with gold plating and metal housing
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable





