
Delock DisplayPort Cable DisplayPort plug, DisplayPort plug 5.00 m Black 83808 gold plated connectors DisplayPort cable
Highlights & Details
Delock Cable DisplayPort 1.2 plug-DisplayPort plug 4K 5 m
- DisplayPort 1.2 specification
- Transfer of audio and video signals
- Data transfer rate up to 21.6 GB/s
- Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected hardware)
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- Connector version
straight
- Video resolution
3840 x 2160 Pixel
- Cable length
5.00 m
- Factory colour
Black
- Cable features
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881015 Delock DisplayPort Cable DisplayPort plug, DisplayPort plug 5.00 m Black 83808 gold plated connectors DisplayPort cable
User & Safety Instructions
User & Safety Instructions 1881015 Delock DisplayPort Cable DisplayPort plug, DisplayPort plug 5.00 m Black 83808 gold plated connectors DisplayPort cable
Description
This text is machine translated.
Features
- Pin 20 is not connected
- Wire cross-section: 28 AWG
- Cable diameter: approx. 7.3 mm
- Copper wire
- Triple shielded cable
- Contacts with gold plating
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












