
Delock DisplayPort Cable DisplayPort plug, DisplayPort socket 5 m Black 80004 4K UHD, gold plated connectors, triple shi
Technical specifications
- Cable type: Round cable
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort socket
- Connector version
straight
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
5 m
- Factory colour
Black
- Cable features
4K UHD
gold plated connectors
triple shielding
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
26 AWG
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Cable diameter
8.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3379227 Delock DisplayPort Cable DisplayPort plug, DisplayPort socket 5 m Black 80004 4K UHD, gold plated connectors, triple shi
Description
This text is machine translated.
Features
- Connections:
- 1 x DisplayPort connector
- 1 x DisplayPort socket
- DisplayPort 1.2 specification
- Pin 20 is connected (supports 3.3 V)
- Wire cross-section 26 AWG
- Cable diameter: Approx. 8.5 mm
- Copper wire
- Triple shielded cable
- Gold-plated contacts
- Transmission of audio and video signals
- Data transfer rate up to 21.6 Gbps
- Resolution up to 3840 x 2160 @ 60 Hz
- (Depending on the system and the connected hardware)
- Colour, black
- Length including connections: Approx. 5 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





