
Delock DisplayPort Cable Mini DisplayPort plug, DisplayPort socket 0.25 m Black 62638 gold plated connectors, 4K UHD Dis
Technical specifications
- Connection 1: Mini DisplayPort
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
Mini DisplayPort to DisplayPort
- Connections
Mini DisplayPort plug
DisplayPort socket
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
0.25 m
- Factory colour
Black
- Cable features
gold plated connectors
4K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
32 AWG
- Display resolution
3840 x 2160 Pixel
- UKCA
yes
- Cable diameter
5.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378621 Delock DisplayPort Cable Mini DisplayPort plug, DisplayPort socket 0.25 m Black 62638 gold plated connectors, 4K UHD Dis
Description
This text is machine translated.
Features
- Connections:
- Mini DisplayPort 20 pin plug with screw >
- DisplayPort 20-pin socket
- Screw type #4-40, UNC thread type, 3A thread type, American standard screw
- DisplayPort 1.2 specification
- Wire cross-section 32 AWG
- Cable diameter: Approx. 5.5 mm
- Contacts with gold plating
- Transmission of audio and video signals
- Resolution up to 3840 x 2160 @ 60 Hz (depending on your monitor and system)
- 1 x ferrite core
- Cable length: Approx. 25 cm (including connections)
- Colour, black
- OS independent, no driver installation required
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




