
Delock DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 2.00 m Black 82591 DisplayPort cable
Highlights & Details
Cable DisplayPort 1.1 plug to DVI 24+1 plug passive 2m black
- Display port 20-pin plug/DVI-D (Dual Link) 24+1 plug
- Passive Cable (level shifter), only for graphics cards with DP + + output suitable
- Signal direction: Display port input-DVI output
- Resolution up to 1920 x 1200 @ 60 Hz (depending on the system and the connected
- Hardware)
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
DVI
- Version
Adapter cable
- Connection type
DisplayPort to DVI 24+1-pin
- Connections
DisplayPort plug
DVI-D 24+1-pin plug
- Connector version
straight
- Cable version
DVI-D Dual Link
- Video resolution
1920 x 1200 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1880886 Delock DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 2.00 m Black 82591 DisplayPort cable
User & Safety Instructions
User & Safety Instructions 1880886 Delock DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 2.00 m Black 82591 DisplayPort cable
Description
This text is machine translated.
Features
- Chipset: NXP PTN 3361
- DVI connection with screws
- DisplayPort 1.1 specification
- Wire cross-section: 28 AWG
- Cable diameter: approx. 6.5 mm
- Cable line: twisted
- Copper wire
- Contacts with gold plating
- Triple shielded cable
- Data transfer rate up to 10.8 GB/s
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








