
Delock DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A socket 0.20 m Black 62609 gold plated connectors Displa
Highlights & Details
Adapter DisplayPort 1.2 plug - HDMI socket 4K passive black
- Display port 20-pin plug - HDMI-A 19 pin jack
- Passive Converter (level shifter), only for graphics cards with DP + + output suitable
- Resolution up to 3840 x 2160 @ 30 Hz (depending on the system and the connected hardware)
- Supports 3D display (1080p @ 120 Hz)
- Contacts with gold plating
- 1x ferrite core
- OS-independent, no driver installation required
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
HDMI
- Version
Adapter cable
- Connection type
DisplayPort to HDMI-A
- Connections
DisplayPort plug
HDMI-A socket
- Connector version
straight
- Cable version
HDMI High Speed
- Video resolution
3840 x 2160 Pixel
- Cable length
0.20 m
- Factory colour
Black
- Cable features
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
- Type A
HDMI plug
- Type B
HDMI plug
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1880962 Delock DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A socket 0.20 m Black 62609 gold plated connectors Displa
User & Safety Instructions
User & Safety Instructions 1880962 Delock DisplayPort / HDMI Adapter cable DisplayPort plug, HDMI-A socket 0.20 m Black 62609 gold plated connectors Displa
Description
This text is machine translated.
Features
- Chipset: Parade PS no 8402 A
- DisplayPort 1.2 and high-speed HDMI specification
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







