
Technical specifications
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Connection 1: HDMI type A (standard)
- Product type
DisplayPort cable
- Connection type
DisplayPort
HDMI
- Version
Cable
- Connection type
DisplayPort to HDMI-A
- Connections
DisplayPort plug
HDMI-A plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Cable version
HDMI High Speed
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
1 m
- Factory colour
Black
- Cable features
gold plated connectors
4K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
28 AWG
- Display resolution
3840 x 2160 Pixel
- Frame rate
120 Hz
- UKCA
yes
- Quantity per pack
1 Stück(e)
- HDCP
yes
- Cable diameter
7.2 mm
- Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3379041 Delock DisplayPort / HDMI Cable DisplayPort plug, HDMI-A plug 1 m Black 85955 gold plated connectors, 4K UHD DisplayPort
Description
Active cable
The cable offers an active conversion, so it is also suitable for graphics cards, which cannot output any DP++ signals.
This text is machine translated.
Features
- Connections:
- 1 x DisplayPort connector >
- 1 x HDMI-A plug
- Signal direction: DisplayPort input > HDMI output
- Parade PS176 chipset
- DisplayPort 1.2 and High Speed HDMI specification
- Wire cross-section 28 AWG
- Cable diameter: Approx. 7.2 mm
- Gold-plated contacts
- Active cable for graphics cards with DP and DP++ output
- Transmission of audio and video signals
- Resolution up to 3840 x 2160 @ 60 Hz
- (Depending on the system and the connected hardware)
- Supports 3D displays (1080p @ 120 Hz)
- Supports HDCP 1.3
- Supports Eyefinity
- 2 x ferrite core
- Colour, black
- Length including connections: Approx. 1 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





