
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
HDMI
- Version
Cable
- Connection type
DisplayPort to HDMI-A
- Connections
DisplayPort plug
HDMI-A plug
- DisplayPort version
DisplayPort 1.1
- Connector version
straight
- Cable version
HDMI High Speed
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- Video resolution
1920 x 1200 Pixel
- Max. frequency
60 Hz
- Cable length
2 m
- Factory colour
Black
- Cable features
triple shielding
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
Monitor
- Cable design
Round
Copper
28 AWG
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3381101 Delock DisplayPort / HDMI Cable DisplayPort plug, HDMI-A plug 2 m Black 82587 triple shielding, gold plated connectors D
Description
Description
This cable from Delock is used to connect devices such as a monitor with HDMI connection to a DisplayPort interface.
Technical data
Connections:
1 x DisplayPort 20-pin plug >
1 x high speed HDMI-A 19-pin plug
NXP PTN3361 chipset
DisplayPort 1.1 and High Speed HDMI specification
Passive cable (level shifter), only suitable for graphics cards with DP++ output
Signal direction: DisplayPort input > HDMI output
Wire cross-section 28 AWG
Cable diameter: Approx. 6.5 mm
Cable line: Twisted
Copper wire
Contacts with gold plating
Triple shielded cable
Transmission of audio and video signals
Data transfer rate of up to 8.16 GB/s.
Resolution up to 1920 x 1200 @ 60 Hz (depending on the system and the connected one
Hardware)
Colour, black
Length including connections: Approx. 2 m.
System requirements
A free DisplayPort DP++ socket
Package contents
DisplayPort to HDMI cable
Packaging
Retail box
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




