
Technical specifications
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Data transfer rate 10.2 Gbps
- Product type
DisplayPort cable
- Connection type
DisplayPort
HDMI
- Version
Cable
- Connection type
DisplayPort to HDMI-A
- Connections
DisplayPort plug
HDMI-A plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Cable version
HDMI High Speed
- Video resolution
3840 x 2160 Pixel
- Max. frequency
30 Hz
- Cable length
2 m
- Factory colour
White
- Cable features
gold plated connectors
twisted
triple shielding
4K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30 AWG
- Display resolution
3840 x 2160 Pixel
- UKCA
yes
- Cable diameter
6 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378871 Delock DisplayPort / HDMI Cable DisplayPort plug, HDMI-A plug 2 m White 83818 gold plated connectors, twisted, triple sh
Description
This text is machine translated.
Features
- Connections:
- 1 x DisplayPort 20-pin plug >
- 1 x high speed HDMI-A 19-pin plug
- Parade PS8402A chipset
- DisplayPort 1.2a and High Speed HDMI specification
- Passive cable (level shifter), only suitable for graphics cards with DP++ output
- Signal direction: DisplayPort input > HDMI output
- Wire cross-section 30 AWG
- Cable diameter: Approx. 6 mm
- Cable line: Twisted
- Copper wire
- Contacts with gold plating
- Triple shielded cable
- Transmission of audio and video signals
- Data transfer rate of up to 10.2 GB/s.
- Resolution up to 3840 x 2160 @ 30 Hz
- (Depending on the system and the connected hardware)
- Colour: white
- Length including connections: Approx. 2 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





