
Technical specifications
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Data transfer rate 18 Gbps
- Product type
DisplayPort cable
- Connection type
DisplayPort
HDMI
- Version
Cable
- Connection type
DisplayPort to HDMI-A
- Connections
DisplayPort plug
HDMI-A plug
- DisplayPort version
DisplayPort 1.4
- Connector version
straight
- Cable version
HDMI High Speed
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
3 m
- Factory colour
Black
Grey
- Cable features
4K UHD
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
32 AWG Datenleitung
28 AWG Stromleitung
- Display resolution
3840 x 2160 Pixel
- HDR support
Yes
- UKCA
yes
- HDCP
yes
- Cable diameter
5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3379149 Delock DisplayPort / HDMI Cable DisplayPort plug, HDMI-A plug 3 m Black, Grey 85930 4K UHD, gold plated connectors Displ
Description
The cable supports a resolution up to Ultra HD (4K) and is backward compatible with Full-HD 1080p.
Active cable
The cable offers an active conversion, so it is also suitable for graphics cards, which cannot output any DP++ signals.
Specified signal direction
The cable can only be used to connect an HDMI output device to a DisplayPort source, i.e. an HDMI monitor to a PC with a DisplayPort connector. The reverse signal direction is not supported.
This text is machine translated.
Features
- Connections:
- 1 x DisplayPort connector >
- 1 x HDMI-A plug
- Parade PS186 chipset
- DisplayPort 1.4 and High Speed HDMI specification
- Active cable for graphics cards with DP and DP++ output
- Signal direction: DisplayPort input > HDMI output
- Wire cross-section:
- 32 AWG Data cable
- 28 AWG power line
- Cable diameter: Approx. 5 mm
- Connections: Gold-plated
- Metal housing
- Transmission of audio and video signals
- Data transfer rate up to 18 Gbps
- Resolution up to 3840 x 2160 @ 60 Hz
- (Depending on the system and the connected hardware)
- Supports HDR
- Supports HDCP 1.4 and 2.3
- Colour: Grey / black
- Length without connections: Approx. 3 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





