
Delock DisplayPort / Mini DisplayPort Cable Mini DisplayPort plug, DisplayPort plug 3 m Grey 81093 8K UHD, gold plated c
Technical specifications
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Connection 1: Mini DisplayPort
- Data transfer rate 32.4 Gbps
- Product type
DisplayPort cable
- Connection type
DisplayPort
Mini DisplayPort
- Version
Cable
- Connection type
Mini DisplayPort to DisplayPort
- Connections
Mini DisplayPort plug
DisplayPort plug
- DisplayPort version
DisplayPort 1.4
- Connector version
straight
- Resolutions (max.)
UHD 8K @ 60 Hz
- Video resolution
7680 x 4320 Pixel
- Max. frequency
240 Hz
- Cable length
3 m
- Factory colour
Grey
- Cable features
8K UHD
gold plated connectors
triple shielding
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30 AWG
- Display resolution
7680 x 4320 Pixel
- Frame rate
240 Hz
- UKCA
yes
- Number of shielding layers
3
- Channels quantity
32 Kanäle
- HBR3 support
yes
- Display Stream Compression (DSC)
yes
- HDCP
yes
- Cable diameter
6 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3381511 Delock DisplayPort / Mini DisplayPort Cable Mini DisplayPort plug, DisplayPort plug 3 m Grey 81093 8K UHD, gold plated c
Description
8K resolution and HDR support
By supporting a maximum bandwidth of 32.4 Gbps, you can playback content at up to 8K Ultra HD (7680 x 4320 @ 60 Hz) resolution.
HDR support ensures realistic colors with impressive depth and optimum image brightness and contrast are reproduced.
Classic metal housing and fabric jacket
The cable is attractive due to its elegant metal casing on the plugs and the fabric casing around the cable jacket.
This text is machine translated.
Features
- Connections:
- 1 x mini DisplayPort connector
- 1 x DisplayPort connector
- Connector without locking function
- DisplayPort 1.4 specification
- Downwards compatible to DisplayPort 1.3, 1.2 and 1.1
- Pin 20 is not connected
- Connections with metal housing
- Cable with textile sheathing
- Wire cross-section 30 AWG
- Cable diameter: Approx. 6 mm
- Copper wire
- Triple shielded cable
- Gold-plated contacts
- Connector finishing: Gold-plated
- Transmission of audio and video signals
- Data transfer rate up to 32.4 Gbps
- Resolution up to:
- Monitor with DSC support:
- 7680 x 4320 @ 60 Hz
- 3840 x 2160 @ 240 Hz
- Monitor without DSC support:
- 7680 x 4320 @ 30 Hz
- 3840 x 2160 @ 120 Hz
- (Depending on the system and the connected hardware)
- Supports Display Stream Compression 1.2 (DSC)
- Supports HDR10
- Supports HDCP 1.4 and 2.3
- Supports HBR3 (8.1 Gbps) data rate
- Up to 32 audio channels for speakers
- Up to 1536 kHz audio scanning rate
- Supports color sampling in the formats 4:4:4, 4:2:2 and 4:2:0
- Colour: Black/gray
- Length including connections: Approx. 3 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






