
Technical specifications
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Connection 1 USB Type-C
- Data transfer rate 32.4 Gbps
- Product type
USB-C cable
- Connection type
DisplayPort
USB
- Version
Cable
- Connection type
USB-C® to DisplayPort
- Connections
USB-C® plug
DisplayPort plug
- DisplayPort version
DisplayPort 1.4
- Connector version
straight
- Resolutions (max.)
UHD 8K @ 60 Hz
- Video resolution
7680 x 4320 Pixel
- Max. frequency
240 Hz
- Cable length
1.5 m
- Factory colour
Black
- Cable features
gold plated connectors
4K UHD
triple shielding
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
32 AWG
- Display resolution
7680 x 4320 Pixel
- HDR support
Yes
- UKCA
yes
- Quantity per pack
1 Stück(e)
- HDCP
yes
- Cable diameter
4.8 mm
- Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3379089 Delock DisplayPort / USB Cable USB-C® plug, DisplayPort plug 1.5 m Black 86040 gold plated connectors, 4K UHD, triple sh
Description
Versatile usage possibilities
The bi-directional cable works in both the signal directions and therefore offers a variety of applications. For example, you can connect a monitor or TV with a DisplayPort connector to a notebook or smartphone with a USB Type-C™ connector. Alternatively, it is possible to connect a USB Type-C™ monitor to a device with DisplayPort output.
8K Ultra HD resolution and HDR support
By supporting a maximum bandwidth of 32.4 Gbps, you can playback content at up to 8K Ultra HD (7680 x 4320 @ 60 Hz) resolution.
HDR support ensures realistic colors with impressive depth and optimum image brightness and contrast are reproduced.
This text is machine translated.
Features
- Connections:
- 1 x USB Type-C™ connector >
- 1 x DisplayPort connector
- Chrontel CH7213 chipset
- DisplayPort 1.4 specification
- Downwards compatible to DisplayPort 1.3, 1.2 and 1.1
- DisplayPort® DP 8K certified cable
- Wire cross-section 32 AWG
- Cable diameter: Approx. 4.8 mm
- Copper wire
- Triple shielded cable
- Gold-plated contacts
- Transmission of audio and video signals
- Data transfer rate up to 32.4 Gbps
- Resolution up to:
- Monitor with DSC support:
- 7680 x 4320 @ 60 Hz
- 5120 x 2880 @ 120 Hz
- 3840 x 2160 @ 240 Hz
- Monitor without DSC support:
- 7680 x 4320 @ 30 Hz
- 5120 x 2880 @ 60 Hz
- 3840 x 2160 @ 120 Hz
- (Depending on the system and the connected hardware)
- Supports Display Stream Compression 1.2 (DSC)
- Supports HDR
- Supports HDCP 1.4 and 2.2
- Supports HBR3 (8.1 Gbps) data rate
- Up to 32 audio channels for speakers
- Up to 1536 kHz audio scanning rate
- Supports color sampling in the formats 4:4:4, 4:2:2 and 4:2:0
- Plug & Play
- Colour, black
- Length including connections: Approx. 1.5 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





