
Technical specifications
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Power source USB
- Connection 1 USB Type-C
- Product type
USB-C cable
- Connection type
DisplayPort
USB
- Version
Cable
- Connection type
USB-C® to DisplayPort
- Connections
USB-C® plug
DisplayPort plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Resolutions (max.)
UHD 4K @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
2 m
- Factory colour
Black
- Cable features
gold plated connectors
4K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
- Display resolution
3840 x 2160 Pixel
- Supported OS
Android
- UKCA
yes
- Quantity per pack
1 Stück(e)
- HDCP
yes
- Cable diameter
3.7 mm
- 3D
yes
- Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3379077 Delock DisplayPort / USB Cable USB-C® plug, DisplayPort plug 2 m Black 83710 gold plated connectors, 4K UHD USB-C cable
Description
This text is machine translated.
Features
- Connections:
- 1 x USB Type-C™ connector >
- 1 x DisplayPort 20-pin plug
- Atmel. Chipset
- DisplayPort 1.2 specification
- Signal direction: USB Type-C™ input > DisplayPort output
- Cable type: Coaxial
- Cable diameter: Approx. 3.7 mm
- Metal housing
- Gold-plated contacts
- With nylon braiding
- Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected one
- Hardware)
- Transmission of audio and video signals
- Supports 3D Displays
- Supports HDCP 1.4
- USB bus Power
- Plug & Play
- Colour, black
- Length including connections (L): Approx. 2 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





