
Technical specifications
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Power source USB
- Connection 1 USB Type-C
- Cable type: Round cable
- Product type
USB-C cable
- Connection type
DisplayPort
USB
- Version
Cable
- Connection type
USB-C® to DisplayPort
- Connections
USB-C® plug
DisplayPort plug
- DisplayPort version
DisplayPort 1.4
- Connector version
straight
- Video resolution
7680 x 4320 Pixel
- Max. frequency
144 Hz
- Cable length
2 m
- Factory colour
Black
Red
- Cable features
8K UHD
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
- Display resolution
7680 x 4320 Pixel
- Frame rate
144 Hz
- HDR support
Yes
- UKCA
yes
- Refresh rate at maximum resolution
30 Hz
- Quantity per pack
1 Stück(e)
- USB Type-C DisplayPort Alternate Mode
yes
- HDCP
yes
- 3D
yes
- Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3380664 Delock DisplayPort / USB Cable USB-C® plug, DisplayPort plug 2 m Black, Red 80093 8K UHD, gold plated connectors USB-C c
Description
This text is machine translated.
Features
- Connections:
- 1 x USB Type-C™ connector
- 1 x DisplayPort connector
- DisplayPort 1.4 specification
- Signal direction: USB Type-C™ input > DisplayPort output
- Gold-plated contacts
- Resolution to:
- 7680 x 4320 @ 30 Hz
- 3840 x 2160 @ 144 Hz
- (Depending on the system and the connected hardware)
- Transmission of audio and video signals
- Supports 3D Displays
- Supports HDR10
- Supports HDCP 1.4 and 2.2
- Plug & Play
- Aluminium casing material
- Length including connections: Approx. 2 m.
- Colour: Black/red
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






