
Delock DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 1.80 m Black 84345 gold plated connectors, incl. ferrite core
Highlights & Details
Cable DVI 24+1 plug to DVI 24+1 plug 1.8 m red metal
- DVI-D (Dual Link)
- DVI connection with screws
- 2x ferrite core
- Wire cross-section: 30 AWG
- Cable diameter: approx. 7 mm
- Copper wire
- Contacts with gold plating
- Cable is double-shielded
- Data transfer rate up to 7,92 Gb/s
- Resolution up to 2560 x 1600 @ 60 Hz (depending on the system and the connected hardware)
Technical specifications
- Product type
DVI cable
- Connection type
DVI
- Version
Cable
- Connection type
DVI 24+1-pin to DVI 24+1-pin
- Connections
DVI-D 24+1-pin plug
DVI-D 24+1-pin plug
- Connector version
straight
- Cable version
DVI-D Dual Link
- Video resolution
2560 x 1600 Pixel
- Cable length
1.80 m
- Factory colour
Black
- Cable features
gold plated connectors
incl. ferrite core
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1880856 Delock DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 1.80 m Black 84345 gold plated connectors, incl. ferrite core
User & Safety Instructions
User & Safety Instructions 1880856 Delock DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 1.80 m Black 84345 gold plated connectors, incl. ferrite core
Description
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







