
Technical specifications
- Connection 1: DVI-D
- Connection 2: DVI-D
- Product type
DVI cable
- Connection type
DVI
- Version
Cable
- Connection type
DVI 24+1-pin to DVI 24+1-pin
- Connections
DVI-D 24+1-pin socket
DVI-D 24+1-pin plug
- Connector version
straight
- Cable version
DVI-D Dual Link
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- Video resolution
1920 x 1200 Pixel
- Max. frequency
60 Hz
- Cable length
3 m
- Factory colour
Black
- Cable features
double shielding
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30 AWG
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378479 Delock DVI Cable DVI-D 24+1-pin socket, DVI-D 24+1-pin plug 3 m Black 83187 double shielding, gold plated connectors DVI
Description
This text is machine translated.
Features
- Connections:
- 1 x DVI 24+1 plug >
- 1 x DVI 24+1 socket
- DVI-D (Dual link)
- DVI connector with screws and socket with nuts
- 2 x ferrite core
- Wire cross-section 30 AWG
- Cable diameter: Approx. 7.3 mm
- Copper wire
- Contacts with gold plating
- Cable double shielded
- Data transfer rate of up to 7.92 GB/s.
- Resolution up to 2560 x 1600 @ 60 Hz (depending on the system and the connected one
- Hardware)
- Colour, black
- Length including connections: Approx. 3 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




