
Technical specifications
- Product type
DVI cable
- Connection type
DVI
- Version
Cable
- Connection type
DVI 24+5-pin to DVI 24+5-pin
- Connections
DVI-I 24+5-pin plug
- Connector version
straight
- Cable version
DVI-I Dual Link
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- Video resolution
2560 x 1600 Pixel
- Max. frequency
60 Hz
- Cable length
1 m
- Factory colour
Black
- Cable features
4K UHD
double shielding
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
Monitor
- Cable design
Round
Copper
30 AWG
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378438 Delock DVI Cable DVI-I 24+5-pin plug 1 m Black 83110 4K UHD, double shielding, gold plated connectors DVI cable
Description
Description
This DVI cable by Delock is used to connect a DVI monitor or projector to the DVI interface of a PC or notebook.
Technical data
Connections:
1 x DVI 24+5 plug >
1 x DVI 24+5 plug
DVI-I (Dual link)
DVI connection with screws
2 x ferrite core
Wire cross-section 30 AWG
Cable diameter: Approx. 8 mm
Copper wire
Contacts with gold plating
Cable double shielded
Data transfer rate of up to 7.92 GB/s.
Resolution up to 2560 x 1600 @ 60 Hz (depending on the system and the connected one
Hardware)
Colour, black
Length including connections: Approx. 1 m.
System requirements
A free DVI interface
Package contents
DVI cable
Packaging
Retail box
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





