
Delock DVI / HDMI Cable DVI-D 18+1-pin plug, HDMI-A plug 1.5 m Black 85583 triple shielding, gold plated connectors DVI
Technical specifications
- Product type
DVI cable
- Connection type
DVI
HDMI
- Version
Cable
- Connection type
DVI 18+1-pin to HDMI-A
- Connections
DVI-D 18+1-pin plug
HDMI-A plug
- Connector version
straight
- Cable version
DVI-D Single Link
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- Video resolution
1920 x 1200 Pixel
- Max. frequency
60 Hz
- Cable length
1.5 m
- Factory colour
Black
- Cable features
triple shielding
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
Monitor
- Cable design
Round
30 AWG
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3378892 Delock DVI / HDMI Cable DVI-D 18+1-pin plug, HDMI-A plug 1.5 m Black 85583 triple shielding, gold plated connectors DVI
User & Safety Instructions
User & Safety Instructions 3378892 Delock DVI / HDMI Cable DVI-D 18+1-pin plug, HDMI-A plug 1.5 m Black 85583 triple shielding, gold plated connectors DVI
Description
Description
This HDMI to DVI cable from Delock supports data transfer in both the directions. Thus, it can be used to connect a DVI monitor or projector to the HDMI interface of a PC or notebook or to connect an HDMI monitor or projector to the DVI interface of a PC or notebook.
Technical data
Connections:
1 x HDMI-A plug >
1 x DVI 18+1 plug
DVI-D (single link)
DVI connection with screws
Wire cross-section 30 AWG
Cable diameter: Approx. 7.3 mm
Gold-plated contacts
Three-way shielded cable
Data transfer rate up to 3.96 Gbps
Resolution up to 1920 x 1200 @ 60 Hz
(Depending on the system and the connected hardware)
Colour, black
Length including connections: Approx. 1.5 m.
System requirements
A free HDMI interface or
A free DVI interface
Package contents
HDMI to DVI cable
Packaging
Retail box
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






