
Technical specifications
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Product type
HDMI cable
- Connection type
DVI
HDMI
- Version
Cable
- Connection type
DVI 18+1-pin to HDMI-A
- Connections
DVI-D 18+1-pin plug
HDMI-A plug
- Connector version
straight
- Cable version
DVI-D Single Link
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- Video resolution
1920 x 1200 Pixel
- Max. frequency
60 Hz
- Cable length
3 m
- Factory colour
Black
- Cable features
triple shielding
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
30 AWG
- Display resolution
1920 x 1200 Pixel
- UKCA
yes
- Cable diameter
7.3 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378921 Delock DVI / HDMI Cable DVI-D 18+1-pin plug, HDMI-A plug 3 m Black 85585 triple shielding, gold plated connectors HDMI c
Description
This text is machine translated.
Features
- Connections:
- 1 x HDMI-A plug >
- 1 x DVI 18+1 plug
- DVI-D (single link)
- DVI connection with screws
- Wire cross-section 30 AWG
- Cable diameter: Approx. 7.3 mm
- Gold-plated contacts
- Three-way shielded cable
- Data transfer rate up to 3.96 Gbps
- Resolution up to 1920 x 1200 @ 60 Hz
- (Depending on the system and the connected hardware)
- Colour, black
- Length including connections: Approx. 3 m.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




