
Delock DVI / Mini DisplayPort Cable Mini DisplayPort plug, DVI-D 24+1-pin plug 5 m Black 85637 4K UHD, gold plated conne
Technical specifications
- Connection 1: Mini DisplayPort
- Product type
DisplayPort cable
- Connection type
DVI
Mini DisplayPort
- Version
Cable
- Connection type
Mini DisplayPort to DVI 24+1-pin
- Connections
Mini DisplayPort plug
DVI-D 24+1-pin plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Video resolution
4096 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
5 m
- Factory colour
Black
- Cable features
4K UHD
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
32 AWG
- Display resolution
4096 x 2160 Pixel
- UKCA
yes
- Cable diameter
5.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3381163 Delock DVI / Mini DisplayPort Cable Mini DisplayPort plug, DVI-D 24+1-pin plug 5 m Black 85637 4K UHD, gold plated conne
Description
This text is machine translated.
Features
- Connections:
- 1 x mini DisplayPort 20-pin plug with screw >
- 1 x DVI 24+1 plug with screws
- DVI-D (Single Link), VGA not connected
- Input = mini DisplayPort; Output = DVI
- Screw type #4-40, UNC thread type, 3A thread type, American standard screw
- Parade PS176 chipset
- DisplayPort 1.2 specification
- Wire cross-section 32 AWG
- Cable diameter: Approx. 5.5 mm
- Contacts with gold plating
- Active cable for graphics cards with DP and DP++ output
- Resolution up to 2560 x 1600 @ 60 Hz/3840 x 2160 @ 30 Hz/4096 x 2160 @ 24 Hz
- (Depending on the system and the connected hardware)
- Supports HDCP 1.3
- Supports Eyefinity
- 2 x ferrite core
- Length including connections (L): Approx. 5 m.
- Colour, black
- OS independent, no driver installation required
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




