
Highlights & Details
Cable clamp 25 x 18 mm with cable tie L 200 x B 3.6 mm black
- Black
- Fastener
- Self-adhesive
- Bundle Ø range 10.5 mm (max)
Technical specifications
- Product type
Fastener
- Max. cable tie width
3.6 mm
- Fastening method
Self-adhesive
- Bundle Ø range
10.5 mm (max)
- Bundle Ø (max.)
10.5 mm
- Material
Nylon
- Min. temperature
-20 °C
- Max. temperature
50 °C
- Factory colour
Black
- Content
1 Set
- Manufacturer part #
18878
- Width
25 mm
- Length
25 mm
- Type
18878
- Cable tie length
200 mm
Documents & Downloads
Datasheet
Datasheet 3478129 Delock Fastener Self-adhesive 18878 Bundle Ø range 10.5 mm (max) Black 1 Set
Datasheet 3478129 Delock Fastener Self-adhesive 18878 Bundle Ø range 10.5 mm (max) Black 1 Set
User & Safety Instructions
User & Safety Instructions 3478129 Delock Fastener Self-adhesive 18878 Bundle Ø range 10.5 mm (max) Black 1 Set
Description
These cable clamps by Delock enable a clear and orderly sorting of exposed cables.
Easy to use
They are provided at the lower side with an adhesive pad and can thus be attached easily and uncomplicatedly to each smooth surface, such as writing table or wall, and removed without residues.
Adjustment possibility for the cable clamps
The cable clamps can be set to four different cable diameters.
Wide range of uses
The cable clamps can be used e.g. in the vehicle, office or home.
This text is machine translated.
Easy to use
They are provided at the lower side with an adhesive pad and can thus be attached easily and uncomplicatedly to each smooth surface, such as writing table or wall, and removed without residues.
Adjustment possibility for the cable clamps
The cable clamps can be set to four different cable diameters.
Wide range of uses
The cable clamps can be used e.g. in the vehicle, office or home.
This text is machine translated.
Features
- Self-adhesive
- Length approx. 25 mm
- Width approx.: 18 mm
- Bundle diameter: Max. 10.5 mm
- Material nylon 66
- Ambient temperature: -20 °C - 50 °C
- Cable ties: L 200 x B 3.6 mm; nylon 66, once applicable
- Colour, black







